Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C6651BRSL | |
|---|---|
DigiKey Part Number | RN50C6651BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C6651BRSL |
Description | RES 6.65K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C6651BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C6651BB14 | Vishay Dale | 0 | RN50C6651BB14-ND | $7.41090 | Parametric Equivalent |
| RN50C6651BBSL | Vishay Dale | 0 | RN50C6651BBSL-ND | $8.68690 | Parametric Equivalent |
| RN50C6651BR36 | Vishay Dale | 0 | RN50C6651BR36-ND | $1.50903 | Parametric Equivalent |
| RN50C6651BRE6 | Vishay Dale | 0 | RN50C6651BRE6-ND | $1.84312 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.76696 | $1,883.48 |
| Unit Price without GST: | $3.76696 |
|---|---|
| Unit Price with GST: | $4.14366 |


