Through-Beam Optical Sensor 787.402" (20m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 787.402" (20m) PNP
TM18VP6RQ8
TM18VP6RQ8

TM18VP6RQ8

DigiKey Part Number
2170-TM18VP6RQ8-ND
Manufacturer
Manufacturer Product Number
TM18VP6RQ8
Description
PHOTO SEN RECEIVER 20M PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m) PNP
Datasheet
 Datasheet
EDA/CAD Models
TM18VP6RQ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
PNP
Light Source
-
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$160.97000$160.97
Manufacturers Standard Package
Unit Price without GST:$160.97000
Unit Price with GST:$177.06700