RLR20C69R8FRBSL is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $5.41620
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $3.19574
Datasheet
69.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-photo-disclaimer

RLR20C69R8FRBSL

cms-digikey-product-number
RLR20C69R8FRBSL-ND
cms-manufacturer
cms-manufacturer-product-number
RLR20C69R8FRBSL
cms-description
RES 69.8 OHM 1% 1/2W AXIAL
cms-standard-lead-time
28 Weeks
cms-customer-reference
cms-detailed-description
69.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RLR20C69R8FRBSL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
100$6.39130$639.13
cms-manufacturer-standard-package
Unit Price without GST:$6.39130
Unit Price with GST:$7.03043