
SM312LVAG | |
|---|---|
DigiKey Part Number | 2170-SM312LVAG-ND |
Manufacturer | |
Manufacturer Product Number | SM312LVAG |
Description | PHOTO SEN RETRO 50MM-2M BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312LVAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.39000 | $261.39 |
| Unit Price without GST: | $261.39000 |
|---|---|
| Unit Price with GST: | $287.52900 |

