
SR-IM-11A | |
|---|---|
DigiKey Part Number | 2170-SR-IM-11A-ND |
Manufacturer | |
Manufacturer Product Number | SR-IM-11A |
Description | SAFETY RELAY MOD LIGHT CURTAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | SR-IM-11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.29000 | $236.29 |
| Unit Price without GST: | $236.29000 |
|---|---|
| Unit Price with GST: | $259.91900 |





