RLR07C5111GSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 103
Unit Price: $7.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.71990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.13410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.82700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.88380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.93974
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.88380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.29082
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.54538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.19489
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.37223
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.14562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.28329
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.11341
Datasheet
5.11 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5111GSB14

DigiKey Part Number
541-RLR07C5111GSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C5111GSB14
Description
RES 5.11K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$2.12548$2,125.48
Unit Price without GST:$2.12548
Unit Price with GST:$2.33803