
S18LGXXP | |
|---|---|
DigiKey Part Number | 2170-S18LGXXP-ND |
Manufacturer | |
Manufacturer Product Number | S18LGXXP |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 10V ~ 30V 25mA Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | S18LGXXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.709" (18.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 4.1mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67, IP69K, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.84000 | $73.84 |
| Unit Price without GST: | $73.84000 |
|---|---|
| Unit Price with GST: | $81.22400 |

