
K50PTVKQ | |
|---|---|
DigiKey Part Number | 2170-K50PTVKQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PTVKQ |
Description | K50 PRO IO-LINK MULTI W/VIBE SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed Panel Mount, Front Tactile Feedback 18 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50PTVKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | - | |
Features | Tactile Feedback | |
Voltage - Supply | 18 ~ 30VDC | |
Response Time | 300ms | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.42000 | $323.42 |
| Unit Price without GST: | $323.42000 |
|---|---|
| Unit Price with GST: | $355.76200 |














