
28F0181-1SR-10 | |
|---|---|
DigiKey Part Number | 240-2511-2-ND - Tape & Reel (TR) 240-2511-1-ND - Cut Tape (CT) 240-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28F0181-1SR-10 |
Description | FERRITE BEAD 115 OHM 3318 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 3318 (8546 Metric) 10A 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28F0181-1SR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 115 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3318 (8546 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.335" L x 0.180" W (8.50mm x 4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.62200 | $6.22 |
| 25 | $0.53640 | $13.41 |
| 50 | $0.47780 | $23.89 |
| 100 | $0.42380 | $42.38 |
| 250 | $0.35880 | $89.70 |
| 500 | $0.31362 | $156.81 |
| 1,000 | $0.29351 | $293.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23980 | $599.50 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |












