Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2002GRBSL | |
|---|---|
DigiKey Part Number | RLR07C2002GRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2002GRBSL |
Description | RES 20K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2002GRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2002GMB14 | Vishay Dale | 0 | RLR07C2002GMB14-ND | $4.26390 | Direct |
| RLR07C2002GPB14 | Vishay Dale | 0 | RLR07C2002GPB14-ND | $4.26390 | Direct |
| RLR07C2002GSB14 | Vishay Dale | 690 | RLR07C2002GSB14-ND | $5.39000 | Direct |
| RLR07C2002FMB14 | Vishay Dale | 0 | RLR07C2002FMB14-ND | $4.33490 | Upgrade |
| RLR07C2002FPB14 | Vishay Dale | 0 | RLR07C2002FPB14-ND | $4.33490 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.01520 | $501.52 |
| Unit Price without GST: | $5.01520 |
|---|---|
| Unit Price with GST: | $5.51672 |


