RLR07C1504GSB1423 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 87
Unit Price: $11.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.63130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.63130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.11220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.01042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.02428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.54328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.69850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.25803
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.35217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.11154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.17432
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.01578
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.05808
Datasheet
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1504GSB1423

DigiKey Part Number
541-RLR07C1504GSB1423-ND
Manufacturer
Manufacturer Product Number
RLR07C1504GSB1423
Description
RES 1.5M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$8.38590$838.59
Manufacturers Standard Package
Unit Price without GST:$8.38590
Unit Price with GST:$9.22449