
RLR07C1003GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1003GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1003GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1003GSRE6 |
Description | RES 100K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1003GSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.76500 | $17.65 |
| 25 | $1.51800 | $37.95 |
| 50 | $1.36360 | $68.18 |
| 100 | $1.23240 | $123.24 |
| 250 | $1.08836 | $272.09 |
| 500 | $0.99820 | $499.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92164 | $921.64 |
| 2,000 | $0.85658 | $1,713.16 |
| 3,000 | $0.82317 | $2,469.51 |
| 5,000 | $0.78538 | $3,926.90 |
| 7,000 | $0.76286 | $5,340.02 |
| 10,000 | $0.74086 | $7,408.60 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $2.93700 |

