10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1002GSRE5

DigiKey Part Number
541-RLR07C1002GSRE5TR-ND - Tape & Reel (TR)
541-RLR07C1002GSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1002GSRE5
Description
RES 10K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.44600$14.46
25$1.24120$31.03
50$1.11300$55.65
100$1.00380$100.38
250$0.88408$221.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.23160$615.80
1,000$1.13951$1,139.51
1,500$1.09223$1,638.35
2,500$1.03873$2,596.82
3,500$1.00687$3,524.04
5,000$0.97572$4,878.60
Manufacturers Standard Package
Unit Price without GST:$2.20000
Unit Price with GST:$2.42000