RLR05C82R0GSRSL19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.97172
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.75840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.00480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.93740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.45210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.71614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.71614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.12818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.36146
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.97990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.14130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.90374
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.02823
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.85396
Datasheet
82 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C82R0GSRSL19

DigiKey Part Number
541-RLR05C82R0GSRSL19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C82R0GSRSL19
Description
RES 82 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.93596$1,967.98
Unit Price without GST:$3.93596
Unit Price with GST:$4.32956