RLR05C3162GRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.91840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.80401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.23372
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.07908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.65124
Datasheet
31.6 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3162GRB14

DigiKey Part Number
541-RLR05C3162GRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3162GRB14
Description
RES 31.6K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$3.74149$3,741.49
Unit Price without GST:$3.74149
Unit Price with GST:$4.11564