RLR05C1503GSRE619 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.27390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.89460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.07360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.32729
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.41444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.24515
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.68384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.60944
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.45934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.32729
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.45935
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.32729
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.43129
Datasheet
150 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1503GSRE619

DigiKey Part Number
541-RLR05C1503GSRE619TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1503GSRE619
Description
RES 150K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.23032$2,230.32
Manufacturers Standard Package
Unit Price without GST:$2.23032
Unit Price with GST:$2.45335