RLR05C1502GSRE519 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 408
Unit Price: $9.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.25150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.71680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.23868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.80401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.83679
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.23372
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.46466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,290
Unit Price: $5.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.23868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.99965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.12265
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.94774
Datasheet
15 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1502GSRE519

DigiKey Part Number
541-RLR05C1502GSRE519TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1502GSRE519
Description
RES 15K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.36146$1,680.73
Manufacturers Standard Package
Unit Price without GST:$3.36146
Unit Price with GST:$3.69761