
RHA025500R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA025500R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA025500R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 10 | $6.87900 | $68.79 |
| 30 | $5.86600 | $175.98 |
| 50 | $5.47680 | $273.84 |
| 100 | $5.01850 | $501.85 |
| 250 | $4.51616 | $1,129.04 |
| 500 | $4.20208 | $2,101.04 |
| 1,000 | $3.93535 | $3,935.35 |
| Unit Price without GST: | $10.06000 |
|---|---|
| Unit Price with GST: | $11.06600 |

