
RH0507R150FC02 | |
|---|---|
DigiKey Part Number | 541-RH0507R150FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0507R150FC02 |
Description | RH-50 7.15 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.63000 | $58.63 |
| 10 | $42.34000 | $423.40 |
| 25 | $37.93880 | $948.47 |
| 50 | $35.18660 | $1,759.33 |
| 100 | $32.84850 | $3,284.85 |
| 250 | $30.28940 | $7,572.35 |
| 500 | $28.68958 | $14,344.79 |
| Unit Price without GST: | $58.63000 |
|---|---|
| Unit Price with GST: | $64.49300 |




