
RH05033R00FE02 | |
|---|---|
DigiKey Part Number | RH05033R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05033R00FE02 |
Description | RES CHAS MNT 33OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.83000 | $21.83 |
| 10 | $15.27100 | $152.71 |
| 25 | $13.50080 | $337.52 |
| 50 | $12.39240 | $619.62 |
| 100 | $11.45100 | $1,145.10 |
| 250 | $10.42032 | $2,605.08 |
| 500 | $9.77588 | $4,887.94 |
| 1,000 | $9.22862 | $9,228.62 |
| Unit Price without GST: | $21.83000 |
|---|---|
| Unit Price with GST: | $24.01300 |

