
RH0501K500FE02 | |
|---|---|
DigiKey Part Number | 541-RH0501K500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0501K500FE02 |
Description | RH-50 1.5K 1% E02 E4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.04000 | $47.04 |
| 10 | $33.71700 | $337.17 |
| 25 | $30.11960 | $752.99 |
| 50 | $27.86960 | $1,393.48 |
| 100 | $25.95830 | $2,595.83 |
| 250 | $23.86632 | $5,966.58 |
| 500 | $22.55842 | $11,279.21 |
| Unit Price without GST: | $47.04000 |
|---|---|
| Unit Price with GST: | $51.74400 |

