
RH025R5000FC02 | |
|---|---|
DigiKey Part Number | 541-RH025R5000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R5000FC02 |
Description | RH-25 .5 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 mOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.11200 | $111.12 |
| 25 | $9.78200 | $244.55 |
| 50 | $8.95000 | $447.50 |
| 100 | $8.24270 | $824.27 |
| 250 | $7.46852 | $1,867.13 |
| 500 | $6.98434 | $3,492.17 |
| 1,000 | $6.57314 | $6,573.14 |
| Unit Price without GST: | $16.03000 |
|---|---|
| Unit Price with GST: | $17.63300 |

