RH025500R0FC02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.92000
Datasheet
500 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH025500R0FC02

DigiKey Part Number
RHC-500-ND
Manufacturer
Manufacturer Product Number
RH025500R0FC02
Description
RES CHAS MNT 500 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH025500R0FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.31000$20.31
10$14.17000$141.70
25$12.51280$312.82
50$11.47500$573.75
100$10.59350$1,059.35
250$9.62840$2,407.10
500$9.02494$4,512.47
1,000$8.51248$8,512.48
Unit Price without GST:$20.31000
Unit Price with GST:$22.34100