RER60F10R0RC02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 45
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $115.29500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $135.68800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $82.03000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 48
Unit Price: $16.42000
Datasheet
10 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 5W Wirewound Chassis Mount Resistor
RER60F10R0RC02
RER60F10R0RC02

RER60F10R0RC02

DigiKey Part Number
541-RER60F10R0RC02-ND
Manufacturer
Manufacturer Product Number
RER60F10R0RC02
Description
RES CHAS MNT 10 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$94.99000$94.99
10$69.69800$696.98
30$61.68100$1,850.43
50$58.60320$2,930.16
100$54.97770$5,497.77
250$51.01044$12,752.61
Manufacturers Standard Package
Unit Price without GST:$94.99000
Unit Price with GST:$104.48900