RER45F1150RC02 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $69.69800
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $82.03000
Datasheet
115 Ohms ±1% 10W Wirewound Chassis Mount Resistor
cms-photo-disclaimer

RER45F1150RC02

cms-digikey-product-number
RER45F1150RC02-ND
cms-manufacturer
cms-manufacturer-product-number
RER45F1150RC02
cms-description
RES CHAS MNT 115 OHM 1% 10W
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
115 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
115 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10$115.29500$1,152.95
cms-manufacturer-standard-package
Unit Price without GST:$115.29500
Unit Price with GST:$126.82450