
RE70G4R00C02 | |
|---|---|
DigiKey Part Number | 541-RE70G4R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G4R00C02 |
Description | RH-25 4 1% RE70G4R00 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.15000 | $14.15 |
| 10 | $9.76500 | $97.65 |
| 25 | $8.57960 | $214.49 |
| 50 | $7.83800 | $391.90 |
| 100 | $7.20800 | $720.80 |
| 250 | $6.51808 | $1,629.52 |
| 500 | $6.08658 | $3,043.29 |
| 1,000 | $5.72021 | $5,720.21 |
| Unit Price without GST: | $14.15000 |
|---|---|
| Unit Price with GST: | $15.56500 |

