330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2512R330JNEA

DigiKey Part Number
541-10743-2-ND - Tape & Reel (TR)
541-10743-1-ND - Cut Tape (CT)
541-10743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL2512R330JNEA
Description
RES 0.33 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,817
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.80500$8.05
25$0.68640$17.16
50$0.61220$30.61
100$0.54920$54.92
250$0.48000$120.00
500$0.43674$218.37
1,000$0.39995$399.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37605$752.10
4,000$0.34896$1,395.84
6,000$0.33504$2,010.24
10,000$0.31930$3,193.00
14,000$0.30992$4,338.88
20,000$0.30076$6,015.20
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.36400