
RCWL2512R330JNEA | |
|---|---|
DigiKey Part Number | 541-10743-2-ND - Tape & Reel (TR) 541-10743-1-ND - Cut Tape (CT) 541-10743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R330JNEA |
Description | RES 0.33 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.68640 | $17.16 |
| 50 | $0.61220 | $30.61 |
| 100 | $0.54920 | $54.92 |
| 250 | $0.48000 | $120.00 |
| 500 | $0.43674 | $218.37 |
| 1,000 | $0.39995 | $399.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37605 | $752.10 |
| 4,000 | $0.34896 | $1,395.84 |
| 6,000 | $0.33504 | $2,010.24 |
| 10,000 | $0.31930 | $3,193.00 |
| 14,000 | $0.30992 | $4,338.88 |
| 20,000 | $0.30076 | $6,015.20 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

