
RCWL0805R750JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R750JNEATR-ND - Tape & Reel (TR) 541-RCWL0805R750JNEACT-ND - Cut Tape (CT) 541-RCWL0805R750JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R750JNEA |
Description | RES 0.75 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R750JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58900 | $5.89 |
| 25 | $0.50160 | $12.54 |
| 50 | $0.44620 | $22.31 |
| 100 | $0.39920 | $39.92 |
| 250 | $0.34748 | $86.87 |
| 500 | $0.31512 | $157.56 |
| 1,000 | $0.28761 | $287.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24343 | $1,217.15 |
| 10,000 | $0.22710 | $2,271.00 |
| 15,000 | $0.21872 | $3,280.80 |
| 25,000 | $0.20924 | $5,231.00 |
| 35,000 | $0.20359 | $7,125.65 |
| 50,000 | $0.19807 | $9,903.50 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

