82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE201082L0FKEA

DigiKey Part Number
541-RCWE201082L0FKEATR-ND - Tape & Reel (TR)
541-RCWE201082L0FKEACT-ND - Cut Tape (CT)
541-RCWE201082L0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE201082L0FKEA
Description
RES 0.082 OHM 1% 1W 2010
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE201082L0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.86200$8.62
25$0.73600$18.40
50$0.65720$32.86
100$0.58980$58.98
250$0.51604$129.01
500$0.46986$234.93
1,000$0.43061$430.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37627$1,505.08
8,000$0.35171$2,813.68
12,000$0.33910$4,069.20
20,000$0.32484$6,496.80
28,000$0.31634$8,857.52
40,000$0.30804$12,321.60
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.46300