40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0400FEA

DigiKey Part Number
541-WSLP0805R0400FEATR-ND - Tape & Reel (TR)
541-WSLP0805R0400FEACT-ND - Cut Tape (CT)
541-WSLP0805R0400FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0400FEA
Description
RES 0.04 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0400FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,239
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.25100$12.51
25$1.07200$26.80
50$0.96020$48.01
100$0.86500$86.50
250$0.76056$190.14
500$0.69516$347.58
1,000$0.63962$639.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55157$2,757.85
10,000$0.51862$5,186.20
15,000$0.50170$7,525.50
25,000$0.48256$12,064.00
Manufacturers Standard Package
Unit Price without GST:$1.91000
Unit Price with GST:$2.10100