
RCWE121030L1FMEA | |
|---|---|
DigiKey Part Number | 541-RCWE121030L1FMEATR-ND - Tape & Reel (TR) 541-RCWE121030L1FMEACT-ND - Cut Tape (CT) 541-RCWE121030L1FMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE121030L1FMEA |
Description | current sense resistor |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.46800 | $4.68 |
| 25 | $0.39760 | $9.94 |
| 50 | $0.35320 | $17.66 |
| 100 | $0.31530 | $31.53 |
| 250 | $0.27364 | $68.41 |
| 500 | $0.24758 | $123.79 |
| 1,000 | $0.22540 | $225.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18968 | $948.40 |
| 10,000 | $0.17653 | $1,765.30 |
| 15,000 | $0.16977 | $2,546.55 |
| 25,000 | $0.16213 | $4,053.25 |
| 35,000 | $0.15758 | $5,515.30 |
| 50,000 | $0.15313 | $7,656.50 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

