
RCWE121030L0FMEA | |
|---|---|
DigiKey Part Number | 541-RCWE121030L0FMEATR-ND - Tape & Reel (TR) 541-RCWE121030L0FMEACT-ND - Cut Tape (CT) 541-RCWE121030L0FMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE121030L0FMEA |
Description | RES 0.03 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE121030L0FMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.74100 | $7.41 |
| 25 | $0.63160 | $15.79 |
| 50 | $0.56300 | $28.15 |
| 100 | $0.50460 | $50.46 |
| 250 | $0.44056 | $110.14 |
| 500 | $0.40048 | $200.24 |
| 1,000 | $0.36642 | $366.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31190 | $1,559.50 |
| 10,000 | $0.29169 | $2,916.90 |
| 15,000 | $0.28131 | $4,219.65 |
| 25,000 | $0.26957 | $6,739.25 |
| 35,000 | $0.26257 | $9,189.95 |
| 50,000 | $0.25574 | $12,787.00 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

