
RCWE1206R226FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R226FKEATR-ND - Tape & Reel (TR) 541-RCWE1206R226FKEACT-ND - Cut Tape (CT) 541-RCWE1206R226FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R226FKEA |
Description | current sense resistor |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.26400 | $2.64 |
| 25 | $0.22320 | $5.58 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.17530 | $17.53 |
| 250 | $0.15112 | $37.78 |
| 500 | $0.13596 | $67.98 |
| 1,000 | $0.12305 | $123.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10207 | $510.35 |
| 10,000 | $0.09440 | $944.00 |
| 15,000 | $0.09047 | $1,357.05 |
| 25,000 | $0.08601 | $2,150.25 |
| 35,000 | $0.08336 | $2,917.60 |
| 50,000 | $0.08077 | $4,038.50 |
| 60,000 | $0.07952 | $4,771.20 |
| 120,000 | $0.07526 | $9,031.20 |
| 125,000 | $0.07503 | $9,378.75 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

