
RCWE0603R360FKEA | |
---|---|
DigiKey Part Number | RCWE.36CTR-ND - Tape & Reel (TR) RCWE.36CCT-ND - Cut Tape (CT) RCWE.36CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R360FKEA |
Description | RES 0.36 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R360FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.25400 | $2.54 |
25 | $0.21480 | $5.37 |
50 | $0.19000 | $9.50 |
100 | $0.16870 | $16.87 |
250 | $0.14524 | $36.31 |
500 | $0.13050 | $65.25 |
1,000 | $0.11800 | $118.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09765 | $488.25 |
10,000 | $0.09022 | $902.20 |
15,000 | $0.08640 | $1,296.00 |
25,000 | $0.08209 | $2,052.25 |
35,000 | $0.07951 | $2,782.85 |
50,000 | $0.07700 | $3,850.00 |
60,000 | $0.07580 | $4,548.00 |
120,000 | $0.07166 | $8,599.20 |
125,000 | $0.07143 | $8,928.75 |
Unit Price without GST: | $0.41000 |
---|---|
Unit Price with GST: | $0.45100 |