
RCV2512330KFKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV2512330KFKEGATTR-ND - Tape & Reel (TR) 541-RCV2512330KFKEGATCT-ND - Cut Tape (CT) 541-RCV2512330KFKEGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2512330KFKEGAT |
Description | RCV2512-AT 100 330K 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.13900 | $11.39 |
| 25 | $0.99400 | $24.85 |
| 50 | $0.91120 | $45.56 |
| 100 | $0.84490 | $84.49 |
| 250 | $0.77776 | $194.44 |
| 500 | $0.73884 | $369.42 |
| 1,000 | $0.70789 | $707.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65747 | $1,314.94 |
| 4,000 | $0.63859 | $2,554.36 |
| 6,000 | $0.62938 | $3,776.28 |
| 10,000 | $0.61939 | $6,193.90 |
| 14,000 | $0.61367 | $8,591.38 |
| 20,000 | $0.60826 | $12,165.20 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |

