
RCV201010M0FKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV201010M0FKEFATTR-ND - Tape & Reel (TR) 541-RCV201010M0FKEFATCT-ND - Cut Tape (CT) 541-RCV201010M0FKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV201010M0FKEFAT |
Description | RES 10M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV201010M0FKEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.72500 | $7.25 |
| 25 | $0.61960 | $15.49 |
| 50 | $0.55920 | $27.96 |
| 100 | $0.51110 | $51.11 |
| 250 | $0.46248 | $115.62 |
| 500 | $0.43432 | $217.16 |
| 1,000 | $0.41195 | $411.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36563 | $1,462.52 |
| 8,000 | $0.35476 | $2,838.08 |
| 12,000 | $0.34946 | $4,193.52 |
| 20,000 | $0.34372 | $6,874.40 |
| 28,000 | $0.34042 | $9,531.76 |
| 40,000 | $0.33731 | $13,492.40 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

