7.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV12067M50FKEAAT

DigiKey Part Number
541-RCV12067M50FKEAATTR-ND - Tape & Reel (TR)
541-RCV12067M50FKEAATCT-ND - Cut Tape (CT)
541-RCV12067M50FKEAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV12067M50FKEAAT
Description
RCV1206-AT 100 7M5 1% ET1 E3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,670
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.20800$2.08
25$0.16760$4.19
50$0.14440$7.22
100$0.12580$12.58
250$0.10720$26.80
500$0.09650$48.25
1,000$0.08799$87.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07157$357.85
10,000$0.06776$677.60
15,000$0.06590$988.50
25,000$0.06388$1,597.00
35,000$0.06273$2,195.55
50,000$0.06163$3,081.50
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000