
RCS08052R00FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08052R00FKEATR-ND - Tape & Reel (TR) 541-RCS08052R00FKEACT-ND - Cut Tape (CT) 541-RCS08052R00FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052R00FKEA |
Description | RES 2 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.12000 | $3.00 |
| 50 | $0.10180 | $5.09 |
| 100 | $0.08770 | $8.77 |
| 250 | $0.07344 | $18.36 |
| 500 | $0.06518 | $32.59 |
| 1,000 | $0.05869 | $58.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04647 | $232.35 |
| 10,000 | $0.04355 | $435.50 |
| 15,000 | $0.04214 | $632.10 |
| 25,000 | $0.04060 | $1,015.00 |
| 35,000 | $0.03972 | $1,390.20 |
| 50,000 | $0.03889 | $1,944.50 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

