
RCS060360R4FKEA | |
|---|---|
DigiKey Part Number | 541-10484-2-ND - Tape & Reel (TR) 541-10484-1-ND - Cut Tape (CT) 541-10484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060360R4FKEA |
Description | RES 60.4 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060360R4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.06520 | $3.26 |
| 100 | $0.05540 | $5.54 |
| 250 | $0.04524 | $11.31 |
| 500 | $0.03948 | $19.74 |
| 1,000 | $0.03491 | $34.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02660 | $133.00 |
| 10,000 | $0.02457 | $245.70 |
| 15,000 | $0.02357 | $353.55 |
| 25,000 | $0.02250 | $562.50 |
| 35,000 | $0.02189 | $766.15 |
| 50,000 | $0.02131 | $1,065.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

