5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06035R10JNEA

DigiKey Part Number
541-RCS06035R10JNEATR-ND - Tape & Reel (TR)
541-RCS06035R10JNEACT-ND - Cut Tape (CT)
541-RCS06035R10JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06035R10JNEA
Description
RES 5.1 OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06035R10JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,922
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11400$1.14
25$0.08880$2.22
50$0.07480$3.74
100$0.06350$6.35
250$0.05228$13.07
500$0.04584$22.92
1,000$0.04076$40.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03143$157.15
10,000$0.02916$291.60
15,000$0.02806$420.90
25,000$0.02686$671.50
35,000$0.02618$916.30
50,000$0.02553$1,276.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400