
RCS0603475KFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0603475KFKEATR-ND - Tape & Reel (TR) 541-RCS0603475KFKEACT-ND - Cut Tape (CT) 541-RCS0603475KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603475KFKEA |
Description | RES 475K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603475KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.07960 | $1.99 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05660 | $5.66 |
| 250 | $0.04624 | $11.56 |
| 500 | $0.04040 | $20.20 |
| 1,000 | $0.03575 | $35.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02729 | $136.45 |
| 10,000 | $0.02522 | $252.20 |
| 15,000 | $0.02421 | $363.15 |
| 25,000 | $0.02312 | $578.00 |
| 35,000 | $0.02250 | $787.50 |
| 50,000 | $0.02191 | $1,095.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

