330 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603330KFKEA

DigiKey Part Number
541-RCS0603330KFKEATR-ND - Tape & Reel (TR)
541-RCS0603330KFKEACT-ND - Cut Tape (CT)
541-RCS0603330KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603330KFKEA
Description
RES 330K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603330KFKEA Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 4,845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02729$136.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09900$0.99
25$0.07680$1.92
50$0.06400$3.20
100$0.05430$5.43
250$0.04456$11.14
500$0.03886$19.43
1,000$0.03441$34.41
Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900