
RCS06032K61FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06032K61FKEATR-ND - Tape & Reel (TR) 541-RCS06032K61FKEACT-ND - Cut Tape (CT) 541-RCS06032K61FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06032K61FKEA |
Description | RES 2.61K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06032K61FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05580 | $5.58 |
| 250 | $0.04560 | $11.40 |
| 500 | $0.03984 | $19.92 |
| 1,000 | $0.03525 | $35.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02690 | $134.50 |
| 10,000 | $0.02486 | $248.60 |
| 15,000 | $0.02387 | $358.05 |
| 25,000 | $0.02280 | $570.00 |
| 35,000 | $0.02218 | $776.30 |
| 50,000 | $0.02160 | $1,080.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

