
RCS060327K0FKEA | |
|---|---|
DigiKey Part Number | 541-10446-2-ND - Tape & Reel (TR) 541-10446-1-ND - Cut Tape (CT) 541-10446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060327K0FKEA |
Description | RES 27K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060327K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.06560 | $3.28 |
| 100 | $0.05550 | $5.55 |
| 250 | $0.04548 | $11.37 |
| 500 | $0.03970 | $19.85 |
| 1,000 | $0.03510 | $35.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02675 | $133.75 |
| 10,000 | $0.02471 | $247.10 |
| 15,000 | $0.02372 | $355.80 |
| 25,000 | $0.02264 | $566.00 |
| 35,000 | $0.02202 | $770.70 |
| 50,000 | $0.02144 | $1,072.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

