200 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603200KJNEA

DigiKey Part Number
541-RCS0603200KJNEATR-ND - Tape & Reel (TR)
541-RCS0603200KJNEACT-ND - Cut Tape (CT)
541-RCS0603200KJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603200KJNEA
Description
RES 200K OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603200KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,387
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10300$1.03
25$0.08040$2.01
50$0.06740$3.37
100$0.05700$5.70
250$0.04668$11.67
500$0.04074$20.37
1,000$0.03606$36.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02754$137.70
10,000$0.02546$254.60
15,000$0.02445$366.75
25,000$0.02335$583.75
35,000$0.02272$795.20
50,000$0.02213$1,106.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200