11.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060311K5FKEA

DigiKey Part Number
541-RCS060311K5FKEATR-ND - Tape & Reel (TR)
541-RCS060311K5FKEACT-ND - Cut Tape (CT)
541-RCS060311K5FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060311K5FKEA
Description
RES 11.5K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060311K5FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10300$1.03
25$0.07960$1.99
50$0.06680$3.34
100$0.05660$5.66
250$0.04624$11.56
500$0.04040$20.20
1,000$0.03575$35.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02729$136.45
10,000$0.02522$252.20
15,000$0.02421$363.15
25,000$0.02312$578.00
35,000$0.02250$787.50
50,000$0.02191$1,095.50
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100