
RCS040282K0FKED | |
|---|---|
DigiKey Part Number | 541-RCS040282K0FKEDTR-ND - Tape & Reel (TR) 541-RCS040282K0FKEDCT-ND - Cut Tape (CT) 541-RCS040282K0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040282K0FKED |
Description | RES 82K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040282K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.06840 | $1.71 |
| 50 | $0.05700 | $2.85 |
| 100 | $0.04800 | $4.80 |
| 250 | $0.03900 | $9.75 |
| 500 | $0.03384 | $16.92 |
| 1,000 | $0.02976 | $29.76 |
| 5,000 | $0.02326 | $116.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02056 | $205.60 |
| 20,000 | $0.01912 | $382.40 |
| 30,000 | $0.01842 | $552.60 |
| 50,000 | $0.01766 | $883.00 |
| 70,000 | $0.01722 | $1,205.40 |
| 100,000 | $0.01681 | $1,681.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

