
RCS04023R30FKED | |
|---|---|
DigiKey Part Number | 541-RCS04023R30FKEDTR-ND - Tape & Reel (TR) 541-RCS04023R30FKEDCT-ND - Cut Tape (CT) 541-RCS04023R30FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04023R30FKED |
Description | RES 3.3 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04023R30FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08520 | $2.13 |
| 50 | $0.07140 | $3.57 |
| 100 | $0.06050 | $6.05 |
| 250 | $0.04980 | $12.45 |
| 500 | $0.04356 | $21.78 |
| 1,000 | $0.03868 | $38.68 |
| 5,000 | $0.03086 | $154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02751 | $275.10 |
| 20,000 | $0.02578 | $515.60 |
| 30,000 | $0.02493 | $747.90 |
| 50,000 | $0.02401 | $1,200.50 |
| 70,000 | $0.02349 | $1,644.30 |
| 100,000 | $0.02299 | $2,299.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

