330 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402330KFKED

DigiKey Part Number
541-RCS0402330KFKEDTR-ND - Tape & Reel (TR)
541-RCS0402330KFKEDCT-ND - Cut Tape (CT)
541-RCS0402330KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402330KFKED
Description
RES 330K OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402330KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,278
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.08900$0.89
25$0.06840$1.71
50$0.05700$2.85
100$0.04800$4.80
250$0.03900$9.75
500$0.03384$16.92
1,000$0.02976$29.76
5,000$0.02326$116.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02056$205.60
20,000$0.01912$382.40
30,000$0.01842$552.60
50,000$0.01766$883.00
70,000$0.01722$1,205.40
100,000$0.01681$1,681.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900